
DPX205925DT-4213A4 | |
|---|---|
DigiKey Part Number | 445-DPX205925DT-4213A4TR-ND - Tape & Reel (TR) 445-DPX205925DT-4213A4CT-ND - Cut Tape (CT) 445-DPX205925DT-4213A4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX205925DT-4213A4 |
Description | MULTILAYER DIPLEXER FOR LTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 617MHz ~ 2.69GHz / 3.3GHz ~ 5.925GHz 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 617MHz ~ 2.69GHz / 3.3GHz ~ 5.925GHz |
Manufacturer TDK | Low Band Attenuation (min / max dB) 30.00dB / 39.90dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Band Attenuation (min / max dB) 30.00dB / 37.10dB |
Part Status Active | Mounting Type Surface Mount |
Type Diplexer | Package / Case 0805 (2012 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.80400 | $28.04 |
| 25 | $2.58160 | $64.54 |
| 50 | $2.42700 | $121.35 |
| 100 | $2.28310 | $228.31 |
| 250 | $2.10504 | $526.26 |
| 500 | $1.97990 | $989.95 |
| 1,000 | $1.86233 | $1,862.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.70177 | $3,403.54 |
| 4,000 | $1.60079 | $6,403.16 |
| 6,000 | $1.54453 | $9,267.18 |
| 10,000 | $1.47645 | $14,764.50 |
| 14,000 | $1.43324 | $20,065.36 |
| 20,000 | $1.38879 | $27,775.80 |




