RF Diplexer 617MHz ~ 2.4GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.69GHz / 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz 0603 (1608 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPX167125DT-8197B1

DigiKey Part Number
445-DPX167125DT-8197B1TR-ND - Tape & Reel (TR)
445-DPX167125DT-8197B1CT-ND - Cut Tape (CT)
445-DPX167125DT-8197B1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPX167125DT-8197B1
Description
2.4-2.5GHz W-LAN&BT/5-7GHz W-LAN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Diplexer 617MHz ~ 2.4GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.69GHz / 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
617MHz ~ 2.4GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.69GHz / 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz
Low Band Attenuation (min / max dB)
20.00dB / 26.30dB
High Band Attenuation (min / max dB)
20.00dB / 24.20dB
Return Loss (Low Band / High Band)
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 6 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$2.24400$22.44
25$2.11800$52.95
100$1.93450$193.45
250$1.82452$456.13
500$1.74658$873.29
1,000$1.67308$1,673.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.53829$6,153.16
8,000$1.47651$11,812.08
12,000$1.44202$17,304.24
20,000$1.40023$28,004.60
28,000$1.37367$38,462.76
40,000$1.34635$53,854.00
Manufacturers Standard Package