
DPX165950DT-8126A1 | |
|---|---|
DigiKey Part Number | 445-9312-2-ND - Tape & Reel (TR) 445-9312-1-ND - Cut Tape (CT) 445-9312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX165950DT-8126A1 |
Description | RF DIPLEXER 2.45/5.425GHZ 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DPX165950DT-8126A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | 21.5dB / 16.6dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $4.82600 | $48.26 |
| 25 | $4.55160 | $113.79 |
| 100 | $4.16580 | $416.58 |
| 250 | $3.93480 | $983.70 |
| 500 | $3.77154 | $1,885.77 |
| 1,000 | $3.61721 | $3,617.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.33435 | $13,337.40 |
| 8,000 | $3.20494 | $25,639.52 |
| 12,000 | $3.13270 | $37,592.40 |
| 20,000 | $3.04522 | $60,904.40 |



