RF Diplexer 1.565GHz ~ 1.585GHz / 2.4GHz ~ 2.5GHz 0603 (1608 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPX162500DT-8014A1

DigiKey Part Number
445-9314-2-ND - Tape & Reel (TR)
445-9314-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DPX162500DT-8014A1
Description
RF DIPLEXER 1.575/2.45GHZ 0603
Customer Reference
Detailed Description
RF Diplexer 1.565GHz ~ 1.585GHz / 2.4GHz ~ 2.5GHz 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
DPX162500DT-8014A1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Diplexer
Frequency Bands (Low / High)
1.565GHz ~ 1.585GHz / 2.4GHz ~ 2.5GHz
Low Band Attenuation (min / max dB)
20.00dB / -
High Band Attenuation (min / max dB)
20.00dB / -
Return Loss (Low Band / High Band)
9.5dB / 9.5dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,834
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.67000$5.67
10$4.84200$48.42
25$4.56120$114.03
100$4.17490$417.49
250$3.94368$985.92
500$3.77992$1,889.96
1,000$3.62535$3,625.35