
DPX105850DT-6019A1 | |
|---|---|
DigiKey Part Number | 445-172987-2-ND - Tape & Reel (TR) 445-172987-1-ND - Cut Tape (CT) 445-172987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX105850DT-6019A1 |
Description | RF DIPLEXER 2.45GHZ/5.5GHZ 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.85GHz 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DPX105850DT-6019A1 Models |
Category | Frequency Bands (Low / High) 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.85GHz |
Manufacturer TDK | Low Band Attenuation (min / max dB) 21.00dB / - |
Series | High Band Attenuation (min / max dB) 14.00dB / - |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0402 (1005 Metric), 4 PC Pad |
Type Diplexer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.89100 | $18.91 |
| 25 | $1.77600 | $44.40 |
| 100 | $1.62290 | $162.29 |
| 250 | $1.53020 | $382.55 |
| 500 | $1.46474 | $732.37 |
| 1,000 | $1.40275 | $1,402.75 |
| 5,000 | $1.27183 | $6,359.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.22068 | $12,206.80 |
| 20,000 | $1.17243 | $23,448.60 |
| 30,000 | $1.14550 | $34,365.00 |
| 50,000 | $1.11286 | $55,643.00 |
| 70,000 | $1.09214 | $76,449.80 |




