
DEA205437BT-1200 | |
|---|---|
DigiKey Part Number | 445-174432-2-ND - Tape & Reel (TR) 445-174432-1-ND - Cut Tape (CT) 445-174432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA205437BT-1200 |
Description | RF FILTER BANDPASS 5.525GHZ 0805 |
Customer Reference | |
Detailed Description | 5.525GHz Center Frequency Band Pass RF Filter (Radio Frequency) 750MHz Bandwidth 1.5dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA205437BT-1200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 5.525GHz Center | |
Bandwidth | 750MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.27323 | $6,546.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $5.33600 | $53.36 |
| 25 | $4.91640 | $122.91 |
| 50 | $4.62380 | $231.19 |
| 100 | $4.34920 | $434.92 |
| 250 | $4.01112 | $1,002.78 |
| 500 | $3.77302 | $1,886.51 |
| 1,000 | $3.54922 | $3,549.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $5.22900 | $52.29 |
| 25 | $4.82120 | $120.53 |
| 50 | $4.53340 | $226.67 |
| 100 | $4.26450 | $426.45 |
| 250 | $3.93252 | $983.13 |
| 500 | $3.69918 | $1,849.59 |
| 1,000 | $3.47967 | $3,479.67 |

