
DEA165375BT-2122A1 | |
|---|---|
DigiKey Part Number | 445-15653-2-ND - Tape & Reel (TR) 445-15653-1-ND - Cut Tape (CT) 445-15653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA165375BT-2122A1 |
Description | RF FILTER BANDPASS 5.375GHZ 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.375GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 1.1dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA165375BT-2122A1 Models |
Category | Ripple 0.2dB |
Manufacturer TDK | Insertion Loss 1.1dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric), 4 PC Pad |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Frequency 5.375GHz Center | Height (Max) 0.028" (0.70mm) |
Filter Type Band Pass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.96500 | $19.65 |
| 25 | $1.81200 | $45.30 |
| 50 | $1.70340 | $85.17 |
| 100 | $1.60150 | $160.15 |
| 250 | $1.47660 | $369.15 |
| 500 | $1.38862 | $694.31 |
| 1,000 | $1.30623 | $1,306.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.12275 | $4,491.00 |
| 8,000 | $1.05613 | $8,449.04 |
| 12,000 | $1.01902 | $12,228.24 |
| 20,000 | $0.97409 | $19,481.80 |
| 28,000 | $0.94557 | $26,475.96 |
| 40,000 | $0.91624 | $36,649.60 |


