
DEA163300HT-8062A1 | |
|---|---|
DigiKey Part Number | 445-DEA163300HT-8062A1TR-ND - Tape & Reel (TR) 445-DEA163300HT-8062A1CT-ND - Cut Tape (CT) 445-DEA163300HT-8062A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA163300HT-8062A1 |
Description | RF FILTER HIGH PASS 5.28GHZ 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.28GHz Frequency High Pass RF Filter (Radio Frequency) 3.95GHz Bandwidth 1.02dB 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.28GHz | |
Bandwidth | 3.95GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 1.02dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.78400 | $17.84 |
| 25 | $1.64120 | $41.03 |
| 50 | $1.54240 | $77.12 |
| 100 | $1.45030 | $145.03 |
| 250 | $1.33680 | $334.20 |
| 500 | $1.25740 | $628.70 |
| 1,000 | $1.18274 | $1,182.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.01659 | $4,066.36 |
| 8,000 | $0.95627 | $7,650.16 |
| 12,000 | $0.92267 | $11,072.04 |
| 20,000 | $0.88199 | $17,639.80 |
| 28,000 | $0.85617 | $23,972.76 |
| 40,000 | $0.82962 | $33,184.80 |



