
DEA070960LT-4006B1 | |
|---|---|
DigiKey Part Number | 445-173062-2-ND - Tape & Reel (TR) 445-173062-1-ND - Cut Tape (CT) 445-173062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA070960LT-4006B1 |
Description | RF FILTER LOW PASS 892MHZ 0202 |
Customer Reference | |
Detailed Description | 892MHz Center Frequency Low Pass RF Filter (Radio Frequency) 136MHz Bandwidth 0202 (0505 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA070960LT-4006B1 Models |
Category | Bandwidth 136MHz |
Manufacturer TDK | Filter Type Low Pass |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0202 (0505 Metric), 4 PC Pad |
Part Status Active | Size / Dimension 0.026" L x 0.020" W (0.65mm x 0.50mm) |
Frequency 892MHz Center | Height (Max) 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.42200 | $14.22 |
| 25 | $1.30880 | $32.72 |
| 50 | $1.23160 | $61.58 |
| 100 | $1.15760 | $115.76 |
| 250 | $1.06748 | $266.87 |
| 500 | $1.00384 | $501.92 |
| 1,000 | $0.94424 | $944.24 |
| 5,000 | $0.81916 | $4,095.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.74854 | $7,485.40 |














