Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CNC5L1X7R1H106K160AE | |
|---|---|
DigiKey Part Number | 445-CNC5L1X7R1H106K160AETR-ND - Tape & Reel (TR) 445-CNC5L1X7R1H106K160AECT-ND - Cut Tape (CT) 445-CNC5L1X7R1H106K160AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNC5L1X7R1H106K160AE |
Description | CAP CER 10UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R1H106K160AE | TDK | 0 | 445-C3216X7R1H106K160AECT-ND | $112.76000 | Parametric Equivalent |
| CGA5L1X7R1H106K160AE | TDK | 66,991 | 445-181412-1-ND | $118.35000 | Parametric Equivalent |
| CNA5L1X7R1H106K160AE | TDK | 19,666 | 445-CNA5L1X7R1H106K160AECT-ND | $120.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $6.49500 | $64.95 |
| 50 | $5.10060 | $255.03 |
| 100 | $4.67060 | $467.06 |
| 500 | $3.94418 | $1,972.09 |
| 1,000 | $3.71965 | $3,719.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.43375 | $6,867.50 |
| 4,000 | $3.28587 | $13,143.48 |
| 6,000 | $3.21177 | $19,270.62 |
| 10,000 | $3.12965 | $31,296.50 |
| 14,000 | $3.08164 | $43,142.96 |
| 20,000 | $3.03544 | $60,708.80 |




