Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




CNC5L1X7R1C106K160AE | |
|---|---|
DigiKey Part Number | 445-181651-2-ND - Tape & Reel (TR) 445-181651-1-ND - Cut Tape (CT) 445-181651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNC5L1X7R1C106K160AE |
Description | CAP 1206 X7R 16V 10UF 10% 1.60MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CNC5L1X7R1C106K160AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R1C106K160AE | TDK | 261,506 | 445-173617-1-ND | $4.28000 | Parametric Equivalent |
| CNA5L1X7R1C106K160AE | TDK | 528,368 | 445-180366-1-ND | $4.44000 | Parametric Equivalent |
| C1206X106K4RACTU | KEMET | 6,922 | 399-C1206X106K4RACTUCT-ND | $16.85000 | Direct |
| C1206X106K4RACAUTO | KEMET | 7,789 | 399-7038-1-ND | $16.94000 | Parametric Equivalent |
| CS1206KKX7R7BB106 | YAGEO | 2,961 | 13-CS1206KKX7R7BB106CT-ND | $5.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.53200 | $25.32 |
| 50 | $1.89100 | $94.55 |
| 100 | $1.69530 | $169.53 |
| 500 | $1.36412 | $682.06 |
| 1,000 | $1.26184 | $1,261.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.14419 | $2,288.38 |
| 4,000 | $1.07700 | $4,308.00 |
| 6,000 | $1.04335 | $6,260.10 |
| 10,000 | $1.00606 | $10,060.60 |
| 14,000 | $0.98427 | $13,779.78 |
| 20,000 | $0.96331 | $19,266.20 |







