
CNA6P1X7R2A475K250AE | |
|---|---|
DigiKey Part Number | 445-181409-2-ND - Tape & Reel (TR) 445-181409-1-ND - Cut Tape (CT) 445-181409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNA6P1X7R2A475K250AE |
Description | CAP CER 4.7UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CNA6P1X7R2A475K250AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.50000 | $12.50 |
| 10 | $8.22200 | $82.22 |
| 50 | $6.53780 | $326.89 |
| 100 | $6.01730 | $601.73 |
| 500 | $5.13828 | $2,569.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.72720 | $4,727.20 |
| 2,000 | $4.50958 | $9,019.16 |
| 3,000 | $4.40056 | $13,201.68 |
| 5,000 | $4.27977 | $21,398.85 |
| 7,000 | $4.20913 | $29,463.91 |
| 10,000 | $4.14116 | $41,411.60 |


