Direct
Parametric Equivalent
Parametric Equivalent

CNA6P1X7R1H106K250AE | |
|---|---|
DigiKey Part Number | 445-180367-2-ND - Tape & Reel (TR) 445-180367-1-ND - Cut Tape (CT) 445-180367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNA6P1X7R1H106K250AE |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CNA6P1X7R1H106K250AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12105C106K4Z2A | KYOCERA AVX | 108,832 | 478-KAF32LR71H106KUCT-ND | $11.76000 | Direct |
| MCJCU32MLB7106KPPDT1 | Taiyo Yuden | 8,908 | 587-MCJCU32MLB7106KPPDT1CT-ND | $9.13000 | Parametric Equivalent |
| UMJ325KB7106KMHP | Taiyo Yuden | 13,315 | 587-6026-1-ND | $9.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $7.27600 | $72.76 |
| 50 | $5.74680 | $287.34 |
| 100 | $5.27490 | $527.49 |
| 500 | $4.47842 | $2,239.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.11116 | $4,111.16 |
| 2,000 | $3.91422 | $7,828.44 |
| 3,000 | $3.81552 | $11,446.56 |
| 5,000 | $3.70615 | $18,530.75 |
| 7,000 | $3.64221 | $25,495.47 |
| 10,000 | $3.58069 | $35,806.90 |





