Parametric Equivalent

CNA6P1X7R1E226M250AE | |
|---|---|
DigiKey Part Number | 445-CNA6P1X7R1E226M250AETR-ND - Tape & Reel (TR) 445-CNA6P1X7R1E226M250AECT-ND - Cut Tape (CT) 445-CNA6P1X7R1E226M250AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNA6P1X7R1E226M250AE |
Description | AUTOMOTIVE GRADE LOW RESISTANCE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CNA6P1X7R1E226M250AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6P3X7R1E226M250AE | TDK | 0 | 445-CGA6P3X7R1E226M250AECT-ND | $16.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.51000 | $17.51 |
| 10 | $11.83900 | $118.39 |
| 50 | $9.58800 | $479.40 |
| 100 | $8.89240 | $889.24 |
| 500 | $7.71588 | $3,857.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.14169 | $7,141.69 |
| 2,000 | $6.85040 | $13,700.80 |
| 3,000 | $6.70447 | $20,113.41 |
| 5,000 | $6.54272 | $32,713.60 |
| 7,000 | $6.44812 | $45,136.84 |
| 10,000 | $6.35709 | $63,570.90 |


