



CLT32-17N | |
|---|---|
DigiKey Part Number | 495-CLT32-17NTR-ND - Tape & Reel (TR) 495-CLT32-17NCT-ND - Cut Tape (CT) 495-CLT32-17NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLT32-17N |
Description | FIXED IND 17NH 45A 0.39 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 17 nH Shielded Molded Inductor 45 A 0.39mOhm 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CLT32-17N Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.39mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 4-SMD |
Inductance | Supplier Device Package 4-SMD |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.106" (2.70mm) |
Current - Saturation (Isat) 60A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $9.75900 | $97.59 |
| 25 | $9.03040 | $225.76 |
| 50 | $8.51420 | $425.71 |
| 100 | $8.02670 | $802.67 |
| 250 | $7.42632 | $1,856.58 |
| 500 | $7.00258 | $3,501.29 |
| 1,000 | $6.72338 | $6,723.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $5.49299 | $32,957.94 |

