CLLE1AX7R1A334M050AC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $1.06047
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $4.88423
Datasheet
0.33 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)

CLLE1AX7R1A334M050AC

DigiKey Part Number
445-3398-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLLE1AX7R1A334M050AC
Description
CAP CER 0.33UF 10V X7R 0805
Customer Reference
Detailed Description
0.33 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Multi-Terminal)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes