
CLF7045NIT-331M-D | |
|---|---|
DigiKey Part Number | 445-174182-2-ND - Tape & Reel (TR) 445-174182-1-ND - Cut Tape (CT) 445-174182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF7045NIT-331M-D |
Description | FIXED IND 330UH 500MA 960 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 500 mA 960mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF7045NIT-331M-D Models |
Category | Current - Saturation (Isat) 500mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 960mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.291" L x 0.276" W (7.40mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $6.16600 | $61.66 |
| 25 | $5.70560 | $142.64 |
| 50 | $5.38020 | $269.01 |
| 100 | $5.07270 | $507.27 |
| 250 | $4.69316 | $1,173.29 |
| 500 | $4.42514 | $2,212.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.05345 | $4,053.45 |
| 2,000 | $3.82238 | $7,644.76 |
| 3,000 | $3.69356 | $11,080.68 |
| 5,000 | $3.53753 | $17,687.65 |
| 7,000 | $3.43851 | $24,069.57 |
| 10,000 | $3.33665 | $33,366.50 |

