

CKG57KX7T2W105M335JJ | |
|---|---|
DigiKey Part Number | 445-10491-2-ND - Tape & Reel (TR) 445-10491-1-ND - Cut Tape (CT) 445-10491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7T2W105M335JJ |
Description | CAP CER 1UF 450V X7T SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 450V Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7T2W105M335JJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.90000 | $43.90 |
| 10 | $31.78400 | $317.84 |
| 50 | $26.95660 | $1,347.83 |
| 100 | $25.46280 | $2,546.28 |
| 500 | $22.93568 | $11,467.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $21.51994 | $21,519.94 |
| 2,000 | $20.89371 | $41,787.42 |
| 3,000 | $20.57981 | $61,739.43 |

