0.47 µF ±10% 630V Ceramic Capacitor X7T SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 630V Ceramic Capacitor X7T SMD, J-Lead

CKG57KX7T2J474K335JJ

DigiKey Part Number
445-10487-2-ND - Tape & Reel (TR)
445-10487-1-ND - Cut Tape (CT)
445-10487-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG57KX7T2J474K335JJ
Description
CAP CER 0.47UF 630V X7T SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 630V Ceramic Capacitor X7T SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57KX7T2J474K335JJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
SMD, J-Lead
Tolerance
±10%
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.138" (3.50mm)
Temperature Coefficient
Lead Style
J-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,997
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$43.90000$43.90
10$31.78400$317.84
50$26.95660$1,347.83
100$25.46280$2,546.28
500$22.93568$11,467.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$21.51994$21,519.94
2,000$20.89371$41,787.42
3,000$20.57981$61,739.43
Manufacturers Standard Package