

CKG57KX7R2A335M335JJ | |
|---|---|
DigiKey Part Number | 445-10447-2-ND - Tape & Reel (TR) 445-10447-1-ND - Cut Tape (CT) 445-10447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7R2A335M335JJ |
Description | CAP CER 3.3UF 100V X7R SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 100V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7R2A335M335JJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case SMD, J-Lead |
Tolerance ±20% | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.138" (3.50mm) |
Temperature Coefficient | Lead Style J-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKG57KX7R2A335M335JH | TDK | 499 | 445-4104-1-ND | $39.38000 | Direct |
| CKG57KX7R2A335K335JJ | TDK | 7 | 445-10446-1-ND | $43.90000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.90000 | $43.90 |
| 10 | $31.78400 | $317.84 |
| 50 | $26.95660 | $1,347.83 |
| 100 | $25.46280 | $2,546.28 |
| 500 | $22.93568 | $11,467.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $21.51994 | $21,519.94 |
| 2,000 | $20.89371 | $41,787.42 |
| 3,000 | $20.57981 | $61,739.43 |

