

CKG57KX7R2A225K335JH | |
|---|---|
DigiKey Part Number | 445-10442-2-ND - Tape & Reel (TR) 445-10442-1-ND - Cut Tape (CT) 445-10442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7R2A225K335JH |
Description | CAP CER 2.2UF 100V X7R SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7R2A225K335JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.138" (3.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKG57KX7T2E225K335JH | TDK | 1,477 | 445-10479-1-ND | $39.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.38000 | $39.38 |
| 10 | $28.29800 | $282.98 |
| 50 | $23.87860 | $1,193.93 |
| 100 | $22.51130 | $2,251.13 |
| 500 | $20.19710 | $10,098.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $18.92384 | $18,923.84 |
| 2,000 | $18.35043 | $36,700.86 |
| 3,000 | $18.06310 | $54,189.30 |

