

CKG45KX7R2J104M290JH | |
|---|---|
DigiKey Part Number | 445-4093-2-ND - Tape & Reel (TR) 445-4093-1-ND - Cut Tape (CT) 445-4093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG45KX7R2J104M290JH |
Description | CAP CER 0.1UF 630V X7R SMD |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 630V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG45KX7R2J104M290JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm) |
Tolerance ±20% | Thickness (Max) 0.118" (3.00mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA8N4X7R2J104K230KE | TDK | 521 | 445-173836-1-ND | $8.55000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.38000 | $33.38 |
| 10 | $23.74400 | $237.44 |
| 50 | $19.90420 | $995.21 |
| 100 | $18.71620 | $1,871.62 |
| 500 | $16.70608 | $8,353.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.13093 | $15,130.93 |


