

CKG45KX7R2J104K290JH | |
|---|---|
DigiKey Part Number | 445-10370-2-ND - Tape & Reel (TR) 445-10370-1-ND - Cut Tape (CT) 445-10370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG45KX7R2J104K290JH |
Description | CAP CER 0.1UF 630V X7R SMD |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG45KX7R2J104K290JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm) |
Tolerance ±10% | Thickness (Max) 0.118" (3.00mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA8N4X7R2J104K230KE | TDK | 521 | 445-173836-1-ND | $8.55000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.53206 | $15,532.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.38000 | $33.38 |
| 10 | $23.74400 | $237.44 |
| 50 | $19.90420 | $995.21 |
| 100 | $18.71620 | $1,871.62 |
| 500 | $16.70608 | $8,353.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.65000 | $37.65 |
| 10 | $25.24800 | $252.48 |
| 50 | $20.22320 | $1,011.16 |
| 100 | $18.65210 | $1,865.21 |
| 500 | $15.97010 | $7,985.05 |

