0.33 µF ±10% 200V Ceramic Capacitor X7T 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 200V Ceramic Capacitor X7T 1210 (3225 Metric)

CGJ6M3X7T2D334K200AA

DigiKey Part Number
445-9270-2-ND - Tape & Reel (TR)
445-9270-1-ND - Cut Tape (CT)
445-9270-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ6M3X7T2D334K200AA
Description
CAP CER 0.33UF 200V X7T 1210
Customer Reference
Detailed Description
0.33 µF ±10% 200V Ceramic Capacitor X7T 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ6M3X7T2D334K200AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,352
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.36194$7,361.94
2,000$6.93833$13,876.66
3,000$6.71612$20,148.36
5,000$6.46027$32,301.35
7,000$6.30517$44,136.19
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.53000$16.53
10$11.16500$111.65
50$9.02720$451.36
100$8.36700$836.70
500$7.25086$3,625.43
Digi-Reel®
QuantityUnit PriceExt Price
1$18.58000$18.58
10$11.96200$119.62
50$9.29520$464.76
100$8.46240$846.24
500$7.04040$3,520.20
* All Digi-Reel orders will add a $55.00 reeling fee.