CGJ6M3X7S2A475K200AA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 39,447
Unit Price: $11.10000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 59,581
Unit Price: $9.37000
Datasheet
4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)

CGJ6M3X7S2A475K200AA

DigiKey Part Number
445-9222-2-ND - Tape & Reel (TR)
445-9222-1-ND - Cut Tape (CT)
445-9222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ6M3X7S2A475K200AA
Description
CAP CER 4.7UF 100V X7S 1210
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ6M3X7S2A475K200AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes