MFR Recommended
Direct


CGJ6M2X7R2A105K200AA | |
|---|---|
DigiKey Part Number | 445-9211-2-ND - Tape & Reel (TR) 445-9211-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ6M2X7R2A105K200AA |
Description | CAP CER 1UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ6M2X7R2A105K200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M2X7R2A105K200AA | TDK | 37,172 | 445-5865-1-ND | $917.00000 | MFR Recommended |
| 12101C105K4T4A | KYOCERA AVX | 3,379 | 478-KAM32LR72A105KLCT-ND | $1,651.00000 | Direct |



