

CGJ5L2X7R1A155K160AA | |
|---|---|
DigiKey Part Number | 445-8226-2-ND - Tape & Reel (TR) 445-8226-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5L2X7R1A155K160AA |
Description | CAP CER 1.5UF 10V X7R 1206 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5L2X7R1A155K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L2X7R1E155K160AA | TDK | 602 | 445-5703-1-ND | $2.63000 | MFR Recommended |
| CGJ5L2X7R1C155K160AA | TDK | 1,766 | 445-8222-1-ND | $8.14000 | Upgrade |
| CGJ5L2X7R1E155K160AA | TDK | 1,915 | 445-8220-1-ND | $9.54000 | Upgrade |
| CGJ5L3X7S2A155K160AA | TDK | 2,566 | 445-9214-1-ND | $5.67000 | Similar |
| CC1206KKX7R6BB155 | YAGEO | 5,434 | 311-3452-1-ND | $3.37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.32800 | $53.28 |
| 100 | $3.75640 | $375.64 |
| 1,000 | $2.85648 | $2,856.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.66677 | $5,333.54 |

