

CGJ4J2X7R1H154K125AA | |
|---|---|
DigiKey Part Number | 445-8167-2-ND - Tape & Reel (TR) 445-8167-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4J2X7R1H154K125AA |
Description | CAP CER 0.15UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J2X7R1H154K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2X7R1H154K125AA | TDK | 18,148 | 445-5682-1-ND | $1.73000 | MFR Recommended |
| 08055C154K4T2A | KYOCERA AVX | 3,715 | 478-KAM21KR71H154KUCT-ND | $2.38000 | Direct |
| AC0805KKX7R9BB154 | YAGEO | 5,340 | 13-AC0805KKX7R9BB154CT-ND | $2.06000 | Direct |
| C0805T104K5RCLTU | KEMET | 0 | 399-6311-1-ND | $10.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.68500 | $16.85 |
| 50 | $1.23480 | $61.74 |
| 100 | $1.09760 | $109.76 |
| 500 | $0.86524 | $432.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.71642 | $1,432.84 |

