3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

CGJ4J2C0G2A332J125AA

DigiKey Part Number
445-9180-2-ND - Tape & Reel (TR)
445-9180-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ4J2C0G2A332J125AA
Description
CAP CER 3300PF 100V C0G 0805
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ4J2C0G2A332J125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J2C0G2A332J125AATDK5,593445-5755-1-ND$1.73000MFR Recommended
In-Stock: 1,249
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.21200$22.12
50$1.64260$82.13
100$1.46920$146.92
500$1.17534$587.67
1,000$1.08466$1,084.66