

CGJ4J2C0G2A332J125AA | |
|---|---|
DigiKey Part Number | 445-9180-2-ND - Tape & Reel (TR) 445-9180-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4J2C0G2A332J125AA |
Description | CAP CER 3300PF 100V C0G 0805 |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J2C0G2A332J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2C0G2A332J125AA | TDK | 5,593 | 445-5755-1-ND | $1.73000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.21200 | $22.12 |
| 50 | $1.64260 | $82.13 |
| 100 | $1.46920 | $146.92 |
| 500 | $1.17534 | $587.67 |
| 1,000 | $1.08466 | $1,084.66 |

