

CGJ4F3C0G2D152J085AA | |
|---|---|
DigiKey Part Number | 445-9178-2-ND - Tape & Reel (TR) 445-9178-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4F3C0G2D152J085AA |
Description | CAP CER 1500PF 200V C0G 0805 |
Customer Reference | |
Detailed Description | 1500 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4F3C0G2D152J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4F3C0G2E152J085AA | TDK | 3,732 | 445-5761-1-ND | $1.56000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.22800 | $22.28 |
| 50 | $1.65580 | $82.79 |
| 100 | $1.48150 | $148.15 |
| 500 | $1.18570 | $592.85 |
| 1,000 | $1.09453 | $1,094.53 |

