

CGJ4C2C0G1H472J060AA | |
|---|---|
DigiKey Part Number | 445-CGJ4C2C0G1H472J060AATR-ND - Tape & Reel (TR) 445-CGJ4C2C0G1H472J060AACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4C2C0G1H472J060AA |
Description | CAP CER 4700PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4C2C0G1H472J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4C2C0G1H472J060AA | TDK | 13,850 | 445-6943-1-ND | $1.64000 | MFR Recommended |
| CGJ4J2C0G2A472J125AA | TDK | 3,985 | 445-9182-1-ND | $4.19000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.67700 | $16.77 |
| 50 | $1.22660 | $61.33 |
| 100 | $1.09020 | $109.02 |
| 500 | $0.85898 | $429.49 |
| 1,000 | $0.78770 | $787.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.65721 | $2,628.84 |

