

CGJ3E3C0G2D471J080AA | |
|---|---|
DigiKey Part Number | 445-9151-2-ND - Tape & Reel (TR) 445-9151-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ3E3C0G2D471J080AA |
Description | CAP CER 470PF 200V C0G 0603 |
Customer Reference | |
Detailed Description | 470 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E3C0G2D471J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E3C0G2E471J080AA | TDK | 665 | 445-5746-1-ND | $1.15000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.23300 | $12.33 |
| 50 | $0.89280 | $44.64 |
| 100 | $0.78680 | $78.68 |
| 500 | $0.60988 | $304.94 |
| 1,000 | $0.55528 | $555.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.45553 | $1,822.12 |

