MFR Recommended
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


CGJ3E2X7R1E103K080AA | |
|---|---|
DigiKey Part Number | 445-8123-2-ND - Tape & Reel (TR) 445-8123-1-ND - Cut Tape (CT) 445-8123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2X7R1E103K080AA |
Description | CAP CER 10000PF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2X7R1E103K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X7R1H103K080AA | TDK | 1,838,901 | 445-5662-1-ND | $0.82000 | MFR Recommended |
| 06033C103K4T2A | KYOCERA AVX | 12,042 | 478-KAM15AR71E103KTCT-ND | $0.82000 | Direct |
| 06033C103K4T4A | KYOCERA AVX | 0 | 478-KAM15AR71E103KMTR-ND | $0.07641 | Direct |
| C0603T103K3RBLTU | KEMET | 0 | 399-C0603T103K3RBLTUTR-ND | $1.64290 | Direct |
| C0603T103J5RACTU | KEMET | 0 | 399-20387-1-ND | $2.47052 | Upgrade |




