

CGJ3E2X7R1C473K080AA | |
|---|---|
DigiKey Part Number | 445-8134-2-ND - Tape & Reel (TR) 445-8134-1-ND - Cut Tape (CT) 445-8134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2X7R1C473K080AA |
Description | CAP CER 0.047UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2X7R1C473K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ3E2X7R1E473K080AA | TDK | 163 | 445-8127-1-ND | $1.40000 | Direct |
| CGA3E2X7R1H473K080AA | TDK | 198,565 | 445-5664-1-ND | $0.82000 | MFR Recommended |
| CGJ3E2X7R1H473K080AA | TDK | 8,844 | 445-8120-1-ND | $1.40000 | Upgrade |
| CGJ3E3X7S2A473K080AA | TDK | 4,147 | 445-9156-1-ND | $2.71000 | Similar |
| 0603YC473K4T2A | KYOCERA AVX | 1,399 | 478-KAM15AR71C473KTCT-ND | $2.22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26948 | $1,077.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.80600 | $8.06 |
| 50 | $0.56900 | $28.45 |
| 100 | $0.49660 | $49.66 |
| 500 | $0.37556 | $187.78 |
| 1,000 | $0.33831 | $338.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.82200 | $8.22 |
| 50 | $0.57560 | $28.78 |
| 100 | $0.50070 | $50.07 |
| 500 | $0.37162 | $185.81 |
| 1,000 | $0.33157 | $331.57 |

