

CGJ3E2X7R1C223K080AA | |
|---|---|
DigiKey Part Number | 445-8132-2-ND - Tape & Reel (TR) 445-8132-1-ND - Cut Tape (CT) 445-8132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2X7R1C223K080AA |
Description | CAP CER 0.022UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2X7R1C223K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ3E2X7R1E223K080AA | TDK | 56,700 | 445-8125-1-ND | $1.32000 | Direct |
| CGA3E2X7R1H223K080AA | TDK | 947,719 | 445-5663-1-ND | $0.82000 | MFR Recommended |
| 0603YC223K4T4A | KYOCERA AVX | 0 | 478-KAM15AR71C223KMTR-ND | $0.39128 | Direct |
| C0603T223K5RCLTU | KEMET | 0 | 399-C0603T223K5RCLTUTR-ND | $2.47052 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25575 | $1,023.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.68200 | $6.82 |
| 100 | $0.43570 | $43.57 |
| 1,000 | $0.30272 | $302.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.78100 | $7.81 |
| 50 | $0.54420 | $27.21 |
| 100 | $0.47190 | $47.19 |
| 500 | $0.34974 | $174.87 |
| 1,000 | $0.31176 | $311.76 |

