

CGJ3E2C0G2A561J080AA | |
|---|---|
DigiKey Part Number | 445-9133-2-ND - Tape & Reel (TR) 445-9133-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G2A561J080AA |
Description | CAP CER 560PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G2A561J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.37300 | $13.73 |
| 50 | $0.99980 | $49.99 |
| 100 | $0.88300 | $88.30 |
| 500 | $0.68864 | $344.32 |
| 1,000 | $0.62853 | $628.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.51888 | $2,075.52 |
| 8,000 | $0.48240 | $3,859.20 |

