

CGJ3E2C0G2A101J080AA | |
|---|---|
DigiKey Part Number | 445-9122-2-ND - Tape & Reel (TR) 445-9122-1-ND - Cut Tape (CT) 445-9122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G2A101J080AA |
Description | CAP CER 100PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G2A101J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G2A101J080AA | TDK | 83,692 | 445-5724-1-ND | $1.07000 | Parametric Equivalent |
| 06031A101J4T4A | KYOCERA AVX | 14,580 | 478-KAM15ACG2A101JMCT-ND | $1.15000 | Direct |
| KAM15ACG2A101JT | KYOCERA AVX | 48,973 | 478-KAM15ACG2A101JTCT-ND | $1.15000 | Direct |
| AC0603JRNPO0BN101 | YAGEO | 3,817 | 311-3031-1-ND | $1.07000 | Parametric Equivalent |
| C0603C101J1GACAUTO | KEMET | 32,139 | 399-16018-1-ND | $0.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.32685 | $1,307.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.94500 | $9.45 |
| 100 | $0.58780 | $58.78 |
| 1,000 | $0.40565 | $405.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.97000 | $9.70 |
| 50 | $0.68240 | $34.12 |
| 100 | $0.59440 | $59.44 |
| 500 | $0.44462 | $222.31 |
| 1,000 | $0.39792 | $397.92 |

