CGJ3E2C0G1H181J080AA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 3,266
Unit Price: $1.81000
Datasheet

Upgrade


TDK
In Stock: 2,600
Unit Price: $2.14000
Datasheet

Parametric Equivalent


TDK
In Stock: 14,547
Unit Price: $1.15000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.33503
Datasheet

Parametric Equivalent


YAGEO
In Stock: 29,065
Unit Price: $1.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6,465
Unit Price: $1.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 74,912
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.09378
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 36,584
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 8,096
Unit Price: $1.56000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.25476
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.07387
Datasheet
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGJ3E2C0G1H181J080AA

DigiKey Part Number
445-10551-2-ND - Tape & Reel (TR)
445-10551-1-ND - Cut Tape (CT)
445-10551-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ3E2C0G1H181J080AA
Description
CAP CER 180PF 50V C0G 0603
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2C0G1H181J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGJ3E2C0G2A181J080AATDK3,266445-9127-1-ND$1.81000Upgrade
CGJ3E3C0G2D181J080AATDK2,600445-9146-1-ND$2.14000Upgrade
CGA3E2C0G1H181J080AATDK14,547445-5643-1-ND$1.15000Parametric Equivalent
KAM15ACG1H181JTKYOCERA AVX0478-KAM15ACG1H181JTTR-ND$0.33503Direct
AC0603JPNPO9BN181YAGEO29,06513-AC0603JPNPO9BN181CT-ND$1.07000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes