120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGJ3E2C0G1H121J080AA

DigiKey Part Number
445-10544-2-ND - Tape & Reel (TR)
445-10544-1-ND - Cut Tape (CT)
445-10544-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ3E2C0G1H121J080AA
Description
CAP CER 120PF 50V C0G 0603
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2C0G1H121J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGJ3E2C0G2A121J080AATDK10,005445-9124-1-ND$1.56000Upgrade
CGJ3E3C0G2D121J080AATDK1,380445-9144-1-ND$1.89000Upgrade
CGA3E2C0G1H121J080AATDK8,141445-5641-1-ND$1.15000Parametric Equivalent
KAM15ACG1H121JTKYOCERA AVX0478-KAM15ACG1H121JTTR-ND$0.30684Direct
AC0603JRNPO9BN121YAGEO18,69013-AC0603JRNPO9BN121CT-ND$0.99000Parametric Equivalent
In-Stock: 7,084
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.39250$1,570.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.09300$10.93
50$0.78440$39.22
100$0.69060$69.06
500$0.53110$265.55
1,000$0.48211$482.11
Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.13500$11.35
50$0.80240$40.12
100$0.70050$70.05
500$0.52716$263.58
1,000$0.47323$473.23
* All Digi-Reel orders will add a $55.00 reeling fee.