

CGJ3E2C0G1H121J080AA | |
|---|---|
DigiKey Part Number | 445-10544-2-ND - Tape & Reel (TR) 445-10544-1-ND - Cut Tape (CT) 445-10544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G1H121J080AA |
Description | CAP CER 120PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G1H121J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ3E2C0G2A121J080AA | TDK | 10,005 | 445-9124-1-ND | $290.00000 | Upgrade |
| CGJ3E3C0G2D121J080AA | TDK | 1,380 | 445-9144-1-ND | $352.00000 | Upgrade |
| CGA3E2C0G1H121J080AA | TDK | 8,141 | 445-5641-1-ND | $214.00000 | Parametric Equivalent |
| KAM15ACG1H121JT | KYOCERA AVX | 0 | 478-KAM15ACG1H121JTTR-ND | $57.05675 | Direct |
| AC0603JRNPO9BN121 | YAGEO | 18,690 | 13-AC0603JRNPO9BN121CT-ND | $183.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.39250 | $1,570.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.09300 | $10.93 |
| 50 | $0.78440 | $39.22 |
| 100 | $0.69060 | $69.06 |
| 500 | $0.53110 | $265.55 |
| 1,000 | $0.48211 | $482.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.13500 | $11.35 |
| 50 | $0.80240 | $40.12 |
| 100 | $0.70050 | $70.05 |
| 500 | $0.52716 | $263.58 |
| 1,000 | $0.47323 | $473.23 |

