Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


CGJ2B2X7R1H102K050BA | |
|---|---|
DigiKey Part Number | 445-8066-2-ND - Tape & Reel (TR) 445-8066-1-ND - Cut Tape (CT) 445-8066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B2X7R1H102K050BA |
Description | CAP CER 1000PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2X7R1H102K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ2B2C0G1H102J050BA | TDK | 229 | 445-8065-1-ND | $1.64000 | Similar |
| CGA2B2X7R1H102K050BA | TDK | 118,840 | 445-5605-1-ND | $0.82000 | Parametric Equivalent |
| CGA2B2X7R1H102K050EA | TDK | 89,351 | 445-CGA2B2X7R1H102K050EACT-ND | $0.82000 | Parametric Equivalent |
| 04025C102K4T4A | KYOCERA AVX | 37,731 | 478-KAM05AR71H102KNCT-ND | $0.90000 | Direct |
| C0402T102K5RACTU | KEMET | 252 | 399-C0402T102K5RACTUCT-ND | $7.48000 | Direct |









