

CGJ2B2X7R1E153K050BA | |
|---|---|
DigiKey Part Number | 445-8079-2-ND - Tape & Reel (TR) 445-8079-1-ND - Cut Tape (CT) 445-8079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B2X7R1E153K050BA |
Description | CAP CER 0.015UF 25V X7R 0402 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2X7R1E153K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ2B3X7R1H153K050BB | TDK | 14,578 | 445-13305-1-ND | $1.15000 | Upgrade |
| GCM155R71H153KA55D | Murata Electronics | 66,577 | 490-11956-1-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.61700 | $6.17 |
| 50 | $0.43080 | $21.54 |
| 100 | $0.37410 | $37.41 |
| 500 | $0.27854 | $139.27 |
| 1,000 | $0.24936 | $249.36 |
| 2,500 | $0.21850 | $546.25 |
| 5,000 | $0.19998 | $999.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.62500 | $6.25 |
| 50 | $0.43240 | $21.62 |
| 100 | $0.37410 | $37.41 |
| 500 | $0.27460 | $137.30 |
| 1,000 | $0.24377 | $243.77 |
| 2,500 | $0.21100 | $527.50 |
| 5,000 | $0.19117 | $955.85 |

