

CGJ2B2X7R1E152K050BA | |
|---|---|
DigiKey Part Number | 445-8073-2-ND - Tape & Reel (TR) 445-8073-1-ND - Cut Tape (CT) 445-8073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B2X7R1E152K050BA |
Description | CAP CER 1500PF 25V X7R 0402 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2X7R1E152K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2X7R1H152K050BA | TDK | 44,713 | 445-6890-1-ND | $0.82000 | MFR Recommended |
| CGJ2B2X7R1H152K050BA | TDK | 6,535 | 445-8067-1-ND | $0.99000 | Upgrade |
| GCM155R71H152KA37D | Murata Electronics | 126,871 | 490-8000-1-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46900 | $4.69 |
| 50 | $0.32400 | $16.20 |
| 100 | $0.27950 | $27.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46900 | $4.69 |
| 50 | $0.32060 | $16.03 |
| 100 | $0.27710 | $27.71 |
| 500 | $0.20094 | $100.47 |
| 1,000 | $0.17734 | $177.34 |
| 2,500 | $0.15239 | $380.97 |

