680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

CGJ2B2C0G1H681J050BA

DigiKey Part Number
445-8063-2-ND - Tape & Reel (TR)
445-8063-1-ND - Cut Tape (CT)
445-8063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B2C0G1H681J050BA
Description
CAP CER 680PF 50V C0G 0402
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B2C0G1H681J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2C0G1H681J050BATDK0445-6883-1-ND$1.07000Parametric Equivalent
AC0402JRNPO9BN681YAGEO16,76013-AC0402JRNPO9BN681CT-ND$0.82000Parametric Equivalent
C0402C681J5GACAUTOKEMET13,898399-15814-1-ND$3.37000Parametric Equivalent
GCM1555C1H681JA16DMurata Electronics138,857490-16438-1-ND$0.82000Parametric Equivalent
GCM1555C1H681JA16JMurata Electronics49,592490-GCM1555C1H681JA16JCT-ND$0.82000Parametric Equivalent
In-Stock: 5,298
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.29345$2,934.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.87100$8.71
50$0.61820$30.91
100$0.54180$54.18
500$0.41140$205.70
1,000$0.37137$371.37
2,500$0.32922$823.05
5,000$0.30383$1,519.15
Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.89600$8.96
50$0.62820$31.41
100$0.54670$54.67
500$0.40762$203.81
1,000$0.36421$364.21
2,500$0.31824$795.60
5,000$0.29038$1,451.90
* All Digi-Reel orders will add a $55.00 reeling fee.