

CGJ2B2C0G1H3R3C050BA | |
|---|---|
DigiKey Part Number | 445-13295-2-ND - Tape & Reel (TR) 445-13295-1-ND - Cut Tape (CT) 445-13295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B2C0G1H3R3C050BA |
Description | CAP CER 3.3PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2C0G1H3R3C050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.20375 | $2,037.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.61700 | $6.17 |
| 100 | $0.39380 | $39.38 |
| 1,000 | $0.27271 | $272.71 |
| 2,500 | $0.24069 | $601.73 |
| 5,000 | $0.22073 | $1,103.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.70700 | $7.07 |
| 50 | $0.49500 | $24.75 |
| 100 | $0.42920 | $42.92 |
| 500 | $0.31686 | $158.43 |
| 1,000 | $0.28192 | $281.92 |
| 2,500 | $0.24484 | $612.10 |
| 5,000 | $0.22239 | $1,111.95 |

