

CGJ2B2C0G1H030C050BA | |
|---|---|
DigiKey Part Number | 445-13278-2-ND - Tape & Reel (TR) 445-13278-1-ND - Cut Tape (CT) 445-13278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B2C0G1H030C050BA |
Description | CAP CER 3PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2C0G1H030C050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2C0G1H030C050BA | TDK | 5,492 | 445-5574-1-ND | $0.82000 | Direct |
| 04025A3R0C4T2A | KYOCERA AVX | 0 | 478-04025A3R0C4T2ATR-ND | $0.10484 | Direct |
| AC0402CRNPO9BN3R0 | YAGEO | 23,310 | 311-3052-1-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.69900 | $6.99 |
| 100 | $0.42920 | $42.92 |
| 1,000 | $0.28899 | $288.99 |
| 2,500 | $0.25431 | $635.77 |
| 5,000 | $0.23349 | $1,167.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.71500 | $7.15 |
| 50 | $0.49660 | $24.83 |
| 100 | $0.43080 | $43.08 |
| 500 | $0.31784 | $158.92 |
| 1,000 | $0.28290 | $282.90 |
| 2,500 | $0.24572 | $614.30 |
| 5,000 | $0.22323 | $1,116.15 |

