

CGB4B1X6S1C225K055AC | |
|---|---|
DigiKey Part Number | 445-13254-2-ND - Tape & Reel (TR) 445-13254-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB4B1X6S1C225K055AC |
Description | CAP CER 2.2UF 16V X6S 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB4B1X6S1C225K055AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21X225KOFNNNE | Samsung Electro-Mechanics | 0 | 1276-3030-2-ND | $0.23998 | Direct |
| CL21B225KOFNFNE | Samsung Electro-Mechanics | 136,731 | 1276-2956-1-ND | $1.07000 | Similar |
| CL21B225KOFNNNE | Samsung Electro-Mechanics | 67,305 | 1276-1162-1-ND | $0.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.40600 | $14.06 |
| 50 | $1.02120 | $51.06 |
| 100 | $0.90270 | $90.27 |
| 500 | $0.70474 | $352.37 |
| 1,000 | $0.64358 | $643.58 |

