

CGB2A1X5R1C474M033BC | |
|---|---|
DigiKey Part Number | 445-13184-2-ND - Tape & Reel (TR) 445-13184-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB2A1X5R1C474M033BC |
Description | CAP CER 0.47UF 16V X5R 0402 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A1X5R1C474M033BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402KRX5R7BB474 | YAGEO | 0 | 13-CC0402KRX5R7BB474CT-ND | $0.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.74800 | $7.48 |
| 50 | $0.52780 | $26.39 |
| 100 | $0.45960 | $45.96 |
| 500 | $0.34628 | $173.14 |
| 1,000 | $0.31143 | $311.43 |
| 2,500 | $0.27470 | $686.75 |
| 5,000 | $0.25260 | $1,263.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.23441 | $2,344.10 |

