
CGAEA2X7R1E473M030BA | |
|---|---|
DigiKey Part Number | 445-180365-2-ND - Tape & Reel (TR) 445-180365-1-ND - Cut Tape (CT) 445-180365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGAEA2X7R1E473M030BA |
Description | CAP CER 0.047UF 25V X7R 0204 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 25V Ceramic Capacitor X7R 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGAEA2X7R1E473M030BA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0204 (0510 Metric) |
Tolerance ±20% | Size / Dimension 0.020" L x 0.039" W (0.52mm x 1.00mm) |
Voltage - Rated | Thickness (Max) 0.014" (0.35mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.41400 | $14.14 |
| 50 | $1.02760 | $51.38 |
| 100 | $0.90930 | $90.93 |
| 500 | $0.70886 | $354.43 |
| 1,000 | $0.64703 | $647.03 |
| 2,500 | $0.58182 | $1,454.55 |
| 5,000 | $0.54257 | $2,712.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.47998 | $7,199.70 |
| 30,000 | $0.45694 | $13,708.20 |
| 45,000 | $0.44540 | $20,043.00 |
| 75,000 | $0.43260 | $32,445.00 |
| 105,000 | $0.42512 | $44,637.60 |
| 150,000 | $0.41793 | $62,689.50 |

